16-bit microcontroller featuring a maximum clock frequency of 40 MHz. This industrial-grade MCU offers 65536 words of FLASH program memory and 8192 bytes of RAM. It includes 35 I/O lines, PWM channels, ADC, and DMA channels. Operating within a temperature range of -40°C to 85°C, it utilizes a 44-terminal, 10x10mm S-PQFP-G44 package and supports a supply voltage of 4.5V to 5.5V.
Microchip DSPIC33EV64GM104T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 31 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | TS 16949 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EV64GM104T-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.