
16-bit dsPIC microcontroller featuring 64KB FLASH memory and 8KB RAM. Operates at up to 7.37MHz with a 4.5V to 5.5V supply voltage range. Includes multiple interfaces: I2C (1 channel), SPI (2 channels), CAN, UART (2 channels), IrDA, USART, and LIN. Equipped with 53 I/Os, 9 timers/counters, and peripherals like PWM, DMA, and WDT. Surface mount TQFP package, 10mm x 10mm x 1.1mm, suitable for operation from -40°C to 85°C.
Microchip DSPIC33EV64GM106-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Height | 1.1mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART, LIN |
| Length | 10mm |
| Max Frequency | 7.37MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of ADC Channels | 1 |
| Number of I/Os | 53 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EV |
| Weight | 0.01272oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EV64GM106-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.