
16-bit dsPIC microcontroller featuring a 40MHz core frequency and 6KB of FLASH program memory. This MCU offers 256 Bytes of RAM, 13 programmable I/O pins, and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Includes 6 ADC channels, 4 PWM channels, and 2 timers/counters, operating from a 3V to 3.6V supply. Packaged in a PDIP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Microchip DSPIC33FJ06GS001-I/P technical specifications.
| Address Bus Width | 16b |
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 40MHz |
| Height | 0.195inch |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 23.37mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC33FJ |
| Supply Current | 25mA |
| Watchdog Timer | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS001-I/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
