
16-bit dsPIC microcontroller featuring 6KB FLASH memory and 256B RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a temperature range of -40°C to 85°C. Offers 13 programmable I/O pins and interfaces including I2C, SPI, UART, USART, IrDA, and USB. Includes 6 ADC channels, 2 PWM channels, and 2 timers, with integrated watchdog timer and brown-out detection. Packaged in a lead-free SOIC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33FJ06GS001-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS001-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
