16-bit dsPIC™ microcontroller featuring a 40MHz core frequency and 6KB of FLASH memory. This MCU offers 256B RAM, 13 programmable I/O pins, and supports I2C, SPI, IrDA, and UART interfaces. Includes 6 ADC channels, 4 PWM channels, 2 timers, and a watchdog timer. Operates from 3V to 3.6V supply voltage, with a maximum operating temperature of 85°C. Packaged in a lead-free SOIC case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33FJ06GS101A-I/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 6KB |
| Frequency | 40MHz |
| Height | 2.35mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 11.55mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 6 |
| Number of Bits | 16 |
| Number of I/Os | 13 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 13 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Supply Current | 25mA |
| Watchdog Timer | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS101A-I/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
