
16-bit dsPIC™ digital signal processor featuring a 40MHz core frequency. This microcontroller offers 6KB of FLASH memory and 256B of RAM, supporting I2C, SPI, IrDA, UART, and USART interfaces. Designed for surface mounting in a 28-pin SOIC package, it operates from a 3V to 3.6V supply voltage with an extended temperature range of -40°C to 125°C. Integrated peripherals include a watchdog timer, PWM, and brown-out detection.
Sign in to ask questions about the Microchip DSPIC33FJ06GS102-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ06GS102-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS102-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
