Automotive-grade 16-bit microcontroller featuring 2048 words of FLASH program memory and 256 bytes of RAM. Operates at speeds up to 40 MHz with a supply voltage range of 3V to 3.6V, nominal 3.3V. Includes 21 I/O lines, PWM channels, and an ADC. Packaged in a 28-terminal R-PDIP-T28 configuration, with a maximum operating temperature of 125°C and a minimum of -40°C.
Microchip DSPIC33FJ06GS102A-E/SP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.24 |
| Length | 34.671 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 125 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| ROM (words) | 2048 |
| RAM (bytes) | 256 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ06GS102A-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.