
16-bit dsPIC Digital Signal Processor (DSP) microcontroller featuring a 40MHz core frequency. Offers 6KB FLASH memory and 1KB RAM, with 21 programmable I/O pins. Supports I2C, SPI, IrDA, UART, and USART interfaces. Operates from 3V to 3.6V supply, with a temperature range of -40°C to 125°C. Includes internal oscillator, 3 timers/counters, and watchdog timer. Surface mount VQFN package, RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33FJ06GS202-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 6KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ06GS202-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
