
16-bit dsPIC™ 33F series microcontroller featuring a 40 MIPS core, operating at up to 200MHz. Includes 9KB FLASH program memory and 1KB RAM. Offers I2C, SPI, UART, IrDA, and USART interfaces, with 21 programmable I/Os. Designed for surface mount installation in a VQFN package, with an operating voltage range of 3V to 3.6V. Features include PWM, WDT, and Brown-out Detect/Reset.
Microchip dsPIC33FJ09GS302-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 9KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ09GS302-E/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
