
16-bit dsPIC™ 33F automotive microcontroller featuring 40 MIPS performance and a 200MHz maximum frequency. Includes 9KB Flash memory and 1KB RAM, with integrated I2C, SPI, UART, IrDA, and USART interfaces. Designed for surface mount installation in a SOIC package, operating from a 3V to 3.6V supply. Equipped with 21 programmable I/Os, 2 timers/counters, and essential peripherals like PWM and WDT.
Microchip dsPIC33FJ09GS302-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ09GS302-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
