
16-bit dsPIC digital signal controller featuring a 40MHz core clock, expandable to 200MHz. Offers 9KB Flash memory and 1KB RAM, with 21 programmable I/Os. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, 2 timers/counters, PWM, WDT, and Brown-out Detect/Reset. Designed for surface mounting in an SSOP package, operating from 3V to 3.6V supply voltage and rated for -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33FJ09GS302-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ09GS302-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
