
16-bit digital signal processor (DSP) microcontroller featuring a dsPIC core architecture operating at up to 40MHz. This component offers 9KB of FLASH program memory and 1KB of RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, USART, IrDA, PWM, WDT, Brown-out Detect/Reset, and POR. It supports an operating supply voltage of 3.3V, with a range of 3V to 3.6V, and operates within a temperature range of -40°C to 85°C. Available in a SOIC package.
Microchip DSPIC33FJ09GS302-I/SO technical specifications.
| Address Bus Width | 16b |
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 9KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 8 |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Reach SVHC Compliant | No |
| Series | dsPIC™ 33F |
| Supply Current | 25mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ09GS302-I/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
