
16-bit dsPIC™ 33F microcontroller featuring a 40 MIPS core operating at up to 200MHz. This device offers 9KB of FLASH program memory and 1KB of RAM, with 21 programmable I/O pins. Integrated peripherals include I2C, SPI, UART, IrDA, USART interfaces, along with PWM, WDT, Brown-out Detect/Reset, and POR. Designed for surface mounting in an SSOP package, it operates from a 3V to 3.6V supply voltage.
Microchip dsPIC33FJ09GS302T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 9KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ09GS302T-I/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
