
16-bit dsPIC™ 33F microcontroller featuring a 40MHz core frequency and 128KB FLASH memory. This MCU offers 8KB RAM, 21 programmable I/Os, and supports I2C, SPI, IrDA, and UART interfaces. Integrated peripherals include 4 PWM channels, 5 timers/counters, and a watchdog timer. Operates from 3V to 3.6V with a maximum temperature of 85°C, housed in a 28-pin DIP package.
Microchip DSPIC33FJ128GP202-I/SP technical specifications.
| Address Bus Width | 16b |
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 0.15inch |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 10 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Supply Current | 34mA |
| Watchdog Timer | Yes |
| Width | 0.295inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
