16-bit dsPIC RISC microcontroller featuring 128KB Flash program memory and 8KB RAM. This surface-mount device operates at a maximum clock rate of 40 MHz and offers 35 programmable I/Os. Connectivity includes I2C, SPI, and UART interfaces. The QFN EP package measures 8x8x0.88mm and supports a wide operating temperature range from -40°C to 150°C. Dual ADCs with 13 channels each and a single 16-bit DAC are integrated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip dsPIC33FJ128GP204-H/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip dsPIC33FJ128GP204-H/ML technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 8 |
| Package Width (mm) | 8 |
| Package Height (mm) | 0.88 |
| Mounting | Surface Mount |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 35 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|3.9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 13/13 |
| Number of ADCs | Dual |
| DAC Channels | 2 |
| DAC Resolution | 16bit |
| Number of DACs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip dsPIC33FJ128GP204-H/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.