
16-bit dsPIC RISC microcontroller featuring 128KB Flash program memory and 8KB RAM. Operates at a maximum clock rate of 40 MHz with a 16-bit data bus width. Includes 35 programmable I/Os, 5 timers, dual ADCs with 13 channels each, and a single 16-bit DAC. Supports I2C, SPI, and UART interfaces. Packaged in a 44-pin TQFP (Thin Quad Flat Package) for surface mounting, with a temperature range of -40°C to 150°C.
Microchip dsPIC33FJ128GP204-H/PT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | TQFP |
| Package Description | Thin Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 44 |
| PCB | 44 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1 |
| Mounting | Surface Mount |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 8KB |
| Number of Programmable I/Os | 35 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|3.9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 13/13 |
| Number of ADCs | Dual |
| DAC Channels | 2 |
| DAC Resolution | 16bit |
| Number of DACs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip dsPIC33FJ128GP204-H/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.