16-bit dsPIC™ microcontroller featuring 128KB FLASH memory and a 40MHz core frequency. This surface mount device offers 35 programmable I/Os, 5 timers/counters, and multiple communication interfaces including I2C, SPI, IrDA, and UART/USART. Operating voltage ranges from 2.7V to 3.9V, with an internal oscillator and integrated peripherals like PWM, WDT, DMA, and POR. Packaged in a 44-pin QFN with dimensions of 8mm x 8mm x 0.88mm, this RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33FJ128GP204-I/ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ128GP204-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 40MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP204-I/ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
