This 16-bit microcontroller features a 40 MHz clock frequency and 53 I/O lines. It operates within a temperature range of -40°C to 125°C and has a supply voltage of 3.3V. The device is packaged in a 10 x 10 mm, 1 mm height, 0.50 mm pitch, lead-free plastic TQFP-64. It is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE.
Microchip DSPIC33FJ128GP206AT-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ128GP206AT-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.