
The DSPIC33FJ128GP310T-I/PT is a dsPIC 33F microcontroller from Microchip, featuring a 128KB FLASH memory and 16KB RAM. It operates at a maximum frequency of 40MHz and has a maximum operating temperature of 85°C. The device is packaged in a TQFP package and is available in a tape and reel packaging. It supports various interfaces, including I2C, SPI, UART, IrDA, and USART, and has a number of peripherals, including brown-out detect/reset, POR, PWM, WDT, and DMA. The device is RoHS compliant and operates at a supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33FJ128GP310T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ128GP310T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP310T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.