
16-bit dsPIC microcontroller featuring 128KB FLASH and 16KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a wide temperature range from -40°C to 125°C. Offers 53 programmable I/O pins and multiple communication interfaces including I2C, SPI, UART, and CAN. Includes 9 timers/counters, PWM, WDT, and DMA peripherals. Surface mountable in a VQFN package.
Microchip DSPIC33FJ128GP706A-E/MR technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.