The DSPIC33FJ128GP706AT-E/PTV11 is a 64-terminal quad TQFP-64 digital signal processor from Microchip. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum clock frequency of 40 MHz. This device is suitable for use in applications requiring high-performance digital signal processing, and it meets the TS 16949 screening level. The processor is packaged in a 10mm x 10mm TQFP-64 package, making it suitable for surface-mount applications.
Microchip DSPIC33FJ128GP706AT-E/PTV11 technical specifications.
| Number of Terminals | 64 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.