
16-bit dsPIC RISC microcontroller featuring a 40 MHz maximum clock rate and 128KB Flash program memory. This surface-mount device offers 16KB RAM, 21 programmable I/Os, and dual ADCs with 10 channels each. Integrated peripherals include CAN, I2C, SPI, and UART interfaces. The 28-pin QFN-S EP package measures 6x6x0.88mm and supports an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Microchip dsPIC33FJ128GP802-H/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip dsPIC33FJ128GP802-H/MM technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN-S EP |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 6 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.88 |
| Mounting | Surface Mount |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 21 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/SPI/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|3.9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 10/10 |
| Number of ADCs | Dual |
| DAC Channels | 2 |
| DAC Resolution | 16bit |
| Number of DACs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip dsPIC33FJ128GP802-H/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.