
16-bit dsPIC RISC microcontroller featuring 128KB Flash program memory and 16KB RAM. Operates at a maximum clock and CPU frequency of 40 MHz, with a 16-bit data bus width. Includes dual ADCs with 10 channels each and a single 16-bit DAC. Offers 21 programmable I/Os and interfaces for CAN, I2C, SPI, and UART. Packaged in a 28-pin SPDIP for through-hole mounting, with an operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Microchip dsPIC33FJ128GP802-H/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip dsPIC33FJ128GP802-H/SP technical specifications.
| Package Family Name | DIP |
| Package/Case | SPDIP |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 34.67 |
| Package Width (mm) | 7.24 |
| Package Height (mm) | 3.43 |
| Mounting | Through Hole |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 21 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/SPI/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|3.9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 10/10 |
| Number of ADCs | Dual |
| DAC Channels | 2 |
| DAC Resolution | 16bit |
| Number of DACs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip dsPIC33FJ128GP802-H/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.