
The DSPIC33FJ128GP804 is a 16-bit microcontroller from Microchip, designed for a wide range of applications. It features 128KB of flash memory and 16KB of RAM, allowing for efficient storage and processing of data. Operating at a maximum frequency of 40MHz, this device can handle demanding tasks with ease. The DSPIC33FJ128GP804 is built to withstand temperatures up to 140°C, making it suitable for use in harsh environments. It is available in a TQFP package and meets the requirements for RoHS compliance. The device boasts a range of interfaces, including I2C, SPI, UART, CAN, IrDA, USART, and LIN, as well as 35 programmable I/O pins and 5 timers/counters, making it an ideal choice for industrial control and automotive systems.
Sign in to ask questions about the Microchip DSPIC33FJ128GP804-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ128GP804-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, CAN, IrDA, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 140°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128GP804-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.