
16-bit dsPIC™ microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 40MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, UART, USART, and CAN. Includes 5 timers/counters, 21 programmable I/O pins, and peripherals like PWM, WDT, and DMA. Designed for surface mount installation in a SOIC package, with an operating voltage range of 2.7V to 3.9V and an extended temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip DSPIC33FJ128MC802-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ128MC802-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ128MC802-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
