
16-bit dsPIC RISC microcontroller featuring a 128KB Flash program memory and 16KB RAM. Operates at a maximum clock rate of 40 MHz with a 16-bit data bus width. Offers 21 programmable I/Os, 5 timers, and multiple communication interfaces including CAN, I2C, SPI, and UART. Packaged in a 28-pin SPDIP for through-hole mounting, with an operating temperature range of -40°C to 150°C.
Microchip dsPIC33FJ128MC802-H/SP technical specifications.
| Package Family Name | DIP |
| Package/Case | SPDIP |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 34.67 |
| Package Width (mm) | 7.24 |
| Package Height (mm) | 3.43 |
| Mounting | Through Hole |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 128KB |
| RAM Size | 16KB |
| Number of Programmable I/Os | 21 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 5 |
| Interface Type | CAN/I2C/SPI/UART |
| CAN | 1 |
| I2C | 1 |
| SPI | 2 |
| Ethernet | 0 |
| UART | 2 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|3.9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 6/6 |
| Number of ADCs | Dual |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip dsPIC33FJ128MC802-H/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.