
16-bit dsPIC microcontroller featuring a 40MHz core, 12KB FLASH memory, and 1KB RAM. This surface-mount device offers 15 programmable I/Os, 8 PWM channels, and multiple communication interfaces including I2C, SPI, UART, and USART. Operating from a 3V to 3.6V supply, it includes an internal oscillator and a range of peripherals such as Brown-out Detect/Reset, POR, and WDT. Packaged in a 20-pin SSOP, this RoHS-compliant component is suitable for automotive applications.
Microchip DSPIC33FJ12MC201-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Height | 1.85mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 7.5mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 4 |
| Number of Bits | 16 |
| Number of I/Os | 15 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 15 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 67 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ12MC201-E/SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.