
16-bit dsPIC microcontroller featuring 12KB Flash memory and 1KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a wide temperature range from -40°C to 125°C. Includes multiple interfaces such as I2C, SPI, UART, and USART, along with peripherals like PWM and WDT. Designed for through-hole mounting in a DIP package, this lead-free and RoHS compliant component is ideal for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 12KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| RoHS | Compliant |