
16-bit dsPIC™ microcontroller featuring a 40MHz core frequency and 16KB FLASH memory. This surface mount device offers 35 programmable I/Os, 13 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. Operating from a 3V to 3.6V supply, it includes peripherals like PWM and a watchdog timer. Packaged in a 44-pin TQFP with dimensions of 10mm x 10mm x 1mm, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Microchip DSPIC33FJ16GP304-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ16GP304-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 40MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 13 |
| Number of Bits | 16 |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Supply Current | 19mA |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GP304-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.