
16-bit dsPIC microcontroller featuring 16KB FLASH memory and 2KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a wide temperature range from -40°C to 85°C. Offers multiple interfaces including I2C, SPI, and UART, with 21 programmable I/O pins and a watchdog timer. Packaged in a 28-pin PDIP for through-hole mounting, this RoHS compliant component is ideal for embedded applications.
Microchip DSPIC33FJ16GS402-I/SP technical specifications.
| Package/Case | PDIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 16KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART, IrDA, USART, LIN |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS402-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.