16-bit digital signal processor featuring 20 MHz clock speed and FLASH ROM programmability. This microcontroller offers 35 I/O lines and operates within a 3V to 3.6V supply voltage range. Housed in a 44-terminal PQFP package (10x10mm), it boasts an automotive temperature grade with a maximum operating temperature of 150°C. Includes PWM channels and an ADC, with AEC-Q100 and TS 16949 screening.
Microchip DSPIC33FJ16GS404-H/PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ16GS404-H/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.