The dsPIC33FJ16GS504-H/PT is a 16-bit microcontroller with 16KB of FLASH memory and a maximum operating frequency of 40MHz. It operates within a temperature range of -40°C to 150°C and is powered by a 3.3V supply voltage. The device features a 16-bit data bus and includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a TQFP package and is compliant with the RoHS directive.
Sign in to ask questions about the Microchip dsPIC33FJ16GS504-H/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip dsPIC33FJ16GS504-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 150°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33FJ16GS504-H/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
