The DSPIC33FJ16GS504T-50I/PT is a 16-bit dsPIC microcontroller with a 16KB FLASH memory and 2KB RAM, operating at a frequency of 50MHz. It features a 3.3V operating supply voltage, a TQFP-44 package, and is RoHS compliant. The device supports various interfaces including I2C, SPI, UART, IrDA, and USART, and has 35 programmable I/Os and 3 timers/counters. It operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33FJ16GS504T-50I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ16GS504T-50I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, IrDA, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS504T-50I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.