The DSPIC33FJ16GS504T-E/PT is a 16-bit microcontroller from Microchip, featuring a dsPIC core architecture. It operates within a temperature range of -40°C to 125°C and is powered by a 3.6V supply voltage. The device includes 2KB of RAM and is equipped with peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. Additionally, it is compliant with RoHS regulations and is packaged in a lead-free TQFP-44 package.
Sign in to ask questions about the Microchip DSPIC33FJ16GS504T-E/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ16GS504T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.6V |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ16GS504T-E/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
