The DSPIC33FJ16GS504T-H/PT is a 16-bit digital signal processor designed for high-performance applications. It operates within a temperature range of -40 to 150 degrees Celsius, making it suitable for use in harsh environments. The device is packaged in a 44-pin TQFP (Thin Quad Flat Package) with a quad terminal position and a JEDEC package code of S-PQFP-G44. It requires a nominal supply voltage of 3.3 volts, with a minimum supply voltage of 3 volts and a maximum supply voltage of 3.6 volts. The DSPIC33FJ16GS504T-H/PT features 35 I/O lines and operates at a speed of 20 MHz. It also supports flash ROM programmability, pulse-width modulation (PWM) channels, analog-to-digital conversion (ADC), and digital-to-analog conversion (DAC). This digital signal processor meets the stringent requirements of AEC-Q100 and is suitable for use in automotive applications.
Microchip DSPIC33FJ16GS504T-H/PT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 20 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.A |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.