16-bit dsPIC microcontroller featuring 256KB FLASH memory and 30KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a wide temperature range of -40°C to 85°C. Offers 64 ADC channels, 8 PWM channels, and multiple communication interfaces including I2C, SPI, CAN, and UART. Packaged in a 100-pin TQFP with 53 I/O pins.
Sign in to ask questions about the Microchip DSPIC33FJ256GP710A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ256GP710A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 64 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 30KB |
| Reach SVHC Compliant | No |
| Series | dsPIC33 |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256GP710A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
