
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 30KB RAM. Operates at up to 40MHz with a 3.3V supply voltage, supporting a wide temperature range from -40°C to 125°C. Offers 85 programmable I/O pins and integrates multiple communication interfaces including I2C, SPI, UART, USART, and CAN. Includes 9 timers/counters, DMA, and essential peripherals like PWM, WDT, and POR. Packaged in a 100-pin TQFP tray.
Microchip DSPIC33FJ256MC710A-E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Programmable I/O | 85 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 30KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256MC710A-E/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
