
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 30KB RAM. Operates at up to 40MHz with 85 programmable I/Os. Includes 24 ADC channels, 8 PWM channels, 9 timers/counters, and multiple communication interfaces: I2C (2 channels), SPI (2 channels), CAN, IrDA, UART (2 channels), USART, and LIN. Packaged in a 100-pin TQFP with a 12mm x 12mm x 1.05mm footprint. RoHS compliant with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33FJ256MC710A-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ256MC710A-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 85 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 85 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 30KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Watchdog Timer | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ256MC710A-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
