16-bit Flash microcontroller operating at up to 64 MHz, featuring 85 I/O lines and 100 terminals. This industrial-grade MCU offers a supply voltage range of 3V to 3.6V with a nominal 3.3V, and operates across an industrial temperature range of -40°C to 85°C. It includes PWM channels, an ADC, and DMA channels, housed in a 100-pin PQFP package measuring 14 x 14 mm.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33FJ256MC710I/PF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 85 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 32 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.