
16-bit dsPIC microcontroller featuring 32KB FLASH memory and 2KB RAM. Operates at up to 40MHz with a 16-bit data bus. Offers I2C, SPI, IrDA, UART, and USART interfaces. Includes 3 timers/counters and 21 programmable I/O pins. Supports a 2.7V to 3.9V operating supply voltage range and operates from -40°C to 125°C. Surface mountable in a 28-pin SOIC package.
Sign in to ask questions about the Microchip DSPIC33FJ32GP202-E/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ32GP202-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GP202-E/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
