16-bit dsPIC RISC microcontroller featuring 32KB Flash program memory and 2KB RAM. This surface-mount device offers a 16-bit data bus, a maximum clock rate of 40 MHz, and a dsPIC core architecture. It includes 21 programmable I/Os, three timers, and I2C, SPI, and UART interfaces. The SOIC W package is a wide-body, lead-frame SMT with gull-wing leads, measuring 17.9mm x 7.5mm x 2.05mm (Min). Operating voltage ranges up to 3.9V, with an extended temperature range of -40°C to 150°C, and supports 10 ADC channels.
Sign in to ask questions about the Microchip DSPIC33FJ32GP202-H/SO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ32GP202-H/SO technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 17.9 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.05(Min) |
| Mounting | Surface Mount |
| Family Name | dsPIC33F |
| Data Bus Width | 16bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 40MHz |
| Maximum CPU Frequency | 40MHz |
| Device Core | dsPIC |
| Program Memory Type | Flash |
| Program Memory Size | 32KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 21 |
| Core Architecture | dsPIC |
| Programmability | Yes |
| Number of Timers | 3 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6|3.9V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| ADC Channels | 10 |
| Number of ADCs | Single |
| Cage Code | 60991 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Microchip DSPIC33FJ32GP202-H/SO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.