
16-bit dsPIC microcontroller featuring 32KB FLASH memory and a 40MHz core frequency. This surface mount device offers 21 programmable I/O pins, multiple communication interfaces including I2C, SPI, and UART, and integrated peripherals like POR, PWM, and a watchdog timer. Operating from a 3V to 3.6V supply, it is housed in a 6mm x 6mm x 0.88mm QFN package and is RoHS compliant.
Microchip DSPIC33FJ32GP202-I/MM technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of I/Os | 21 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 21 |
| Number of PWM Channels | 2 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC33F |
| Watchdog Timer | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GP202-I/MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
