16-bit dsPIC microcontroller featuring 32KB FLASH memory and a 40MHz core frequency. This surface-mount device offers 35 programmable I/Os, supporting I2C, SPI, IrDA, and UART interfaces. It includes integrated peripherals such as PWM, WDT, DMA, and POR, operating within a 2.7V to 3.9V supply range. The component is housed in a lead-free QFN-44 package measuring 8 x 8 x 0.88mm, with an operating temperature range of -40°C to 85°C.
Microchip DSPIC33FJ32GP204-I/ML technical specifications.
| Package/Case | QFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 0.88mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 35 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GP204-I/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
