
16-bit dsPIC™ microcontroller featuring 40 MHz operation and 32KB FLASH memory. This surface-mount device offers 21 programmable I/O pins, 4KB RAM, and integrated peripherals including PWM, DMA, and WDT. Communication interfaces include I2C, SPI, IrDA, and UART/USART. Operating voltage ranges from 2.7V to 3.9V, with an operating temperature range of -40°C to 125°C. Packaged in a 28-pin SOIC, this RoHS compliant component is suitable for automotive applications.
Microchip DSPIC33FJ32GP302-E/SO technical specifications.
| Package/Case | SOIC |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33F |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GP302-E/SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
