
16-bit dsPIC™ microcontroller featuring 40MHz operation and 32KB FLASH memory. This MCU offers 58 programmable I/O pins, 16 ADC channels, 12 PWM channels, and multiple communication interfaces including I2C, SPI, and UART. Operating within a 3V to 3.6V supply range, it is housed in a 64-pin TQFP package with dimensions of 10mm x 10mm x 1.05mm. Includes peripherals like Watchdog Timer and Brown-out Detect/Reset.
Microchip DSPIC33FJ32GS406-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 32KB |
| Frequency | 40MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, UART, USB, IrDA, USART, SCI, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of Bits | 16 |
| Number of I/Os | 58 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 58 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Supply Current | 35mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ32GS406-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.