16-bit microcontroller featuring 40MHz clock speed and FLASH ROM programmability. This industrial-grade component offers 35 I/O lines and operates within a supply voltage range of 3V to 3.6V. It includes PWM channels and an ADC, housed in a 44-terminal PQFP package. Designed for operation between -40°C and 85°C, it meets AEC-Q100 screening standards.
Microchip DSPIC33FJ32MC204-I/PTVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ32MC204-I/PTVAO to view detailed technical specifications.
No datasheet is available for this part.