The DSPIC33FJ64GP204 is a 64 kilobyte flash microcontroller that operates at a maximum frequency of 40 megahertz. It features a 16-bit data bus width and is packaged in a 44-pin TQFP package, making it suitable for surface mount applications. This device is designed to operate over a temperature range of -40 degrees Celsius to 125 degrees Celsius and is compliant with RoHS regulations. It supports a variety of interfaces, including I2C, SPI, IrDA, UART, USART, and LIN. The DSPIC33FJ64GP204 is a 16-bit microcontroller with 64 kilobytes of flash memory and 8 kilobytes of RAM.
Microchip DSPIC33FJ64GP204-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.9V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GP204-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.