16-bit Flash microcontroller operating at a maximum clock frequency of 40 MHz. Features 35 I/O lines, PWM channels, ADC, DAC, and DMA channels. Housed in a 44-terminal, 10x10mm PQFP package with a 1mm height. Automotive temperature grade, with a minimum operating temperature of -40°C and a maximum of 125°C. Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Microchip DSPIC33FJ64GP204T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 40 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 40 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33FJ64GP204T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.