16-bit dsPIC microcontroller featuring 64KB FLASH memory and 16KB RAM, operating at up to 40MHz. This surface mount device offers 53 programmable I/Os, 18 A/D converter channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), UART (2 channels), USART, IrDA, and LIN. It includes 8 PWM channels, 9 timers/counters, and integrated peripherals such as DMA, WDT, POR, and Brown-out Detect/Reset. The TQFP package measures 10x10mm with a 0.5mm lead pitch and operates within a 3V to 3.6V supply voltage range.
Sign in to ask questions about the Microchip DSPIC33FJ64GP306-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ64GP306-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 64KB |
| Frequency | 40MHz |
| Height | 0.041inch |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 0.393inch |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 18 |
| Number of Bits | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| Series | dsPIC™ 33F |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 0.394inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GP306-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.