
16-bit dsPIC microcontroller featuring 64KB FLASH and 16KB RAM. Operates at up to 40MHz with an internal oscillator. Offers 53 programmable I/O pins and 9 timers/counters. Includes I2C, SPI, UART, USART, CAN, and IrDA interfaces. Packaged in a 64-pin TQFP for surface mounting, with a 3V to 3.6V operating voltage and a temperature range of -40°C to 85°C. RoHS compliant.
Sign in to ask questions about the Microchip DSPIC33FJ64GP706T-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33FJ64GP706T-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 40MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 9 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33FJ64GP706T-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
